
The ZW-15-19-G-D-213-258 is a 30-contact board stacker from Samtec with a 2.54mm terminal pitch and HDR gender. It features a straight body orientation and is designed for through-hole mounting. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The board stacker measures 27.22mm in height and has a mating length of 21.82mm.
Samtec ZW-15-19-G-D-213-258 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 27.22mm |
| Mating Length | 21.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-15-19-G-D-213-258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.