
The ZW-15-20-L-D-917-118 is a 30-contact HDR board stacker from Samtec, designed for high-density applications. It features a 2.54mm terminal pitch and can handle a maximum current of 3A per contact. The stacker is available in a through-hole package and has a mounting height of 25.7mm. It operates within a temperature range of -55°C to 125°C, making it suitable for a variety of industrial and commercial applications.
Samtec ZW-15-20-L-D-917-118 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.7mm |
| Mating Length | 2.42mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-15-20-L-D-917-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.