This 16-contact male through-hole header features a tin plating and a 2.54mm pitch. It is designed for use in applications where a through-hole mount is required. The header is compliant with RoHS regulations and is available in bulk packaging.
Samtec ZW-16-09-T-S-355-155 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-16-09-T-S-355-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.