The ZW-16-11-G-S-600-232-LL connector features 16 gold-plated contacts with a 2.54mm pitch, suitable for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is designed for general use.
Samtec ZW-16-11-G-S-600-232-LL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-16-11-G-S-600-232-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.