Samtec ZW-16-13-L-S-730-090 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Length | 1.23inch |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, ZW |
| Tail Length | 0.09inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-16-13-L-S-730-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.