The ZW-16-13-T-D-705-172 is a board stacker connector with 32 HDR contacts, a terminal pitch of 2.54mm, and a termination method of solder. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The connector is designed for through-hole mounting and has a maximum current rating of 3A per contact. It measures 26.87mm in height and has a mating length of 8.98mm.
Samtec ZW-16-13-T-D-705-172 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 26.87mm |
| Mating Length | 8.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-16-13-T-D-705-172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.