The Samtec ZW-16-13-T-S-924-070 is a 16-contact board stacker with a HDR gender and 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The board stacker has a straight body orientation and a maximum current rating of 3A per contact. It measures 29.46mm in height and has a mating length of 6.01mm.
Samtec ZW-16-13-T-S-924-070 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 29.46mm |
| Mating Length | 6.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-16-13-T-S-924-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.