Samtec ZW-16-14-G-S-694-236-.APC technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-16-14-G-S-694-236-.APC to view detailed technical specifications.
No datasheet is available for this part.