The ZW-20-08-G-S-210-160 board stacker from Samtec is a 20-contact HDR connector with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is designed for through hole mounting and has a height of 9.39mm. It is rated for a maximum current of 3 amps per contact and has a mating length of 4.07mm.
Samtec ZW-20-08-G-S-210-160 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.39mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-20-08-G-S-210-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.