The Samtec ZW-20-12-G-D-315-354 is a 40-contact board stacker with a HDR gender and 2.54mm terminal pitch. It is designed for through-hole mounting and has a straight body orientation. The component operates between -55°C and 125°C and has a maximum current rating of 3 amps per contact. The stacker measures 17.16mm in height and has a mating length of 9.17mm.
Samtec ZW-20-12-G-D-315-354 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.16mm |
| Mating Length | 9.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-20-12-G-D-315-354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.