This 50-contact, 2-row through-hole header features gold plating for reliable connections. It is designed for use in applications where a high number of connections are required. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard operating environments.
Samtec ZW-25-10-S-D-475-245 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-25-10-S-D-475-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.