Samtec ZW-29-15-L-S-295-135 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-29-15-L-S-295-135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.