The ZW-36-14-F-D-294-118 is a 72-contact HDR board stacker from Samtec, designed for high-density applications. It features a 2.54mm terminal pitch and a straight body orientation. The component is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is mounted through a hole and terminated via solder. The board stacker has a maximum current rating of 3A per contact and a height of 33.32mm.
Samtec ZW-36-14-F-D-294-118 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.32mm |
| Mating Length | 25.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-36-14-F-D-294-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.