This Samtec ZW-40-10-F-Q-200-055 is a 2-row through hole header with 80 gold plated contacts. It is available in bulk packaging with a 2.54mm pitch. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a through hole mount is required.
Samtec ZW-40-10-F-Q-200-055 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-40-10-F-Q-200-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.