The ZW-40-15-S-Q-200-055 is a 2-row, 80-contact through-hole connector from Samtec. It features gold-plated contacts and a 2.54mm pitch. This connector is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging.
Samtec ZW-40-15-S-Q-200-055 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-40-15-S-Q-200-055 to view detailed technical specifications.
No datasheet is available for this part.