This Samtec ZW-42-15-G-D-200-055 is a 2-row, 84-contact male through-hole connector with a gold-plated contact and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS standards. The connector is not radiation hardened and is suitable for general use.
Samtec ZW-42-15-G-D-200-055 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-42-15-G-D-200-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.