This Samtec ZW-42-16-S-Q-200-055 is a 2-row through-hole header with 84 gold-plated contacts and a 2.54mm pitch. It is packaged in bulk and features a shrouded design. The header is RoHS compliant and suitable for use in a variety of applications. Operating temperatures are not specified, and the header is not radiation hardened.
Samtec ZW-42-16-S-Q-200-055 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-42-16-S-Q-200-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.