Samtec ZW-43-14-G-D-800500-LL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 86 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-43-14-G-D-800500-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.