Samwha CK1H106M6L006VR200 technical specifications.
| Capacitance | 10uF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | CK |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samwha CK1H106M6L006VR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.