Samwha DB0E407M35060HA technical specifications.
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha DB0E407M35060HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.