Samwha DB5U107M22045HA technical specifications.
| Package/Case | 100 |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha DB5U107M22045HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.