Samwha DB5U407M35060HA technical specifications.
| Capacitance | 400F |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Samwha DB5U407M35060HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.