Samwha DP0E278M64130SB technical specifications.
| Length | 130mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha DP0E278M64130SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.