Samwha DS0E106Z10030BB technical specifications.
| Package/Case | Radial |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Tolerance | 20% |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Samwha DS0E106Z10030BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.