Samwha DS0E256Z16025BB technical specifications.
| Package/Case | Radial |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Tolerance | 20% |
| Weight | 7.5g |
| RoHS | Compliant |
Download the complete datasheet for Samwha DS0E256Z16025BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.