Samwha HC1V688M25030HA100 technical specifications.
| Capacitance | 6.8mF |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | HC |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Samwha HC1V688M25030HA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.