Samwha HE1J228M22035HA100 technical specifications.
| Capacitance | 2.2mF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | HE |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Samwha HE1J228M22035HA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.