Samwha JC0J476M05005VR technical specifications.
| Package/Case | SMD/SMT |
| Height | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Samwha JC0J476M05005VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.