Samwha SC1V476M6L006VR technical specifications.
| Package/Case | SMD/SMT |
| Height | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha SC1V476M6L006VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.