Samwha SD1E227M6L011PA180 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1E227M6L011PA180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.