Samwha SD1E336M05011BB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1E336M05011BB to view detailed technical specifications.
No datasheet is available for this part.