Samwha SD1H106M05011BB180 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1H106M05011BB180 to view detailed technical specifications.
No datasheet is available for this part.