Samwha SD1H107M0811MBB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Samwha SD1H107M0811MBB to view detailed technical specifications.
No datasheet is available for this part.