Samwha SD1H108M12025PH100 technical specifications.
| Capacitance | 1mF |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 1.633A |
| Series | SD |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1H108M12025PH100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.