Samwha SD1H228M1631MPA159 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1H228M1631MPA159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.