Samwha SD1H476M6L011PC380 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1H476M6L011PC380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.