Samwha SD1J226M05011PC359 technical specifications.
| Capacitance | 22uF |
| Construction | RADIAL |
| Packaging | Ammo Pack |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1J226M05011PC359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.