Samwha SD1V477M10016PA100 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1V477M10016PA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.