Samwha SD1V478M1635MBB100 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1V478M1635MBB100 to view detailed technical specifications.
No datasheet is available for this part.