Samwha SD1V478M1635MCA technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 2.905A |
| Series | SD |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1V478M1635MCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.