Samwha SD2C476M10020PA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 293mA |
| RoHS Compliant | Yes |
| Series | SD |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD2C476M10020PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.