Samwha WB1C477M1012MPA259 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Packaging | Ammo Pack |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha WB1C477M1012MPA259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.