Samwha WB1E107M6L011PC technical specifications.
| Package/Case | Radial |
| Length | 11mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha WB1E107M6L011PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.