Samwha WB1E107M6L011PC459 technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| Construction | RADIAL |
| Packaging | Ammo Pack |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha WB1E107M6L011PC459 to view detailed technical specifications.
No datasheet is available for this part.