This SMA connector is a cable mount type with a straight body orientation and silver contact plating. It operates at frequencies up to 20G and has a 50 ohm impedance. The operating temperature range is -65 to 165°C.
San-Tron 1201-28-AG technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 20GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for San-Tron 1201-28-AG to view detailed technical specifications.
No datasheet is available for this part.