San-Tron 1206-102-PJ technical specifications.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 27GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for San-Tron 1206-102-PJ to view detailed technical specifications.
No datasheet is available for this part.