San-Tron UG-160D/U technical specifications.
| Type | Type N |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
Download the complete datasheet for San-Tron UG-160D/U to view detailed technical specifications.
No datasheet is available for this part.