Sandisk MD2203-D1024 technical specifications.
| Package/Case | DIP |
| Memory Size | 1GB |
| Memory Type | NAND, FLASH |
| Package Quantity | 12 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk MD2203-D1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.