Sandisk MD2433-D8G-V3Q18-X-P technical specifications.
| Package/Case | LFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Sandisk MD2433-D8G-V3Q18-X-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.