Sandisk MD8331-D2G-V18-X technical specifications.
| Package/Case | FBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk MD8331-D2G-V18-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.